| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5110 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245110 |
| SKU: | MOL39524-5110 |
39524-5110
| Heilind Number: | MOL39524-5110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5110 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for seamless integration, this terminal block features a horizontal orientation and 10 positions, facilitating efficient wiring in any setup. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. Its versatile wire size compatibility, ranging from 24AWG to 12AWG, allows for flexibility in installation. Whether you're working on a commercial project or a DIY endeavor, this terminal block, with its robust construction and easy plug-in design, is a dependable choice for ensuring secure and stable connectivity. Explore a wide range of applications in the industrial, automotive, or electronics sectors with this essential component.

