| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5111 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245111 |
| SKU: | MOL39524-5111 |
39524-5111
| Heilind Number: | MOL39524-5111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5111 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block, designed for optimal amperage of 18 A at a voltage of 300 V. Featuring a single row with 11 positions, this horizontal mount block ensures efficient organization for your wiring needs. With a pitch of 5 mm, it accommodates various wire sizes from 24 AWG to 12 AWG, offering versatility for different applications. Crafted for durability and reliability, this connector is a must-have for any project requiring secure and stable electrical connections. (Note: This product does not comply with RoHS regulations.)

