| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5113 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245113 |
| SKU: | MOL39524-5113 |
39524-5113
| Heilind Number: | MOL39524-5113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5113 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Ensure secure and efficient electrical connections with this 13-position pluggable terminal block. Featuring a horizontal orientation and a 5mm pitch, it offers easy installation and maintenance. With a maximum amperage of 18A and a voltage rating of 300V, this terminal block accommodates various wire sizes, from 12AWG to 26AWG, providing versatility in connectivity. Whether for industrial or commercial applications, its sturdy construction and reliable performance make it an essential component for any wiring project. Rest assured of its quality, as it complies with RoHS standards, promoting environmental sustainability. Perfect for use in conjunction with headers and other terminal blocks, this connector ensures seamless integration into your system. Trust in its durability and functionality, and streamline your electrical connections with confidence.

