| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5115 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245115 |
| SKU: | MOL39524-5115 |
39524-5115
| Heilind Number: | MOL39524-5115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5115 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 15 Circuits
More >>Specifications
Detailed Description
Maximize your electrical connections with our high-performance pluggable terminal block. This 15-position block features a horizontal orientation, ensuring seamless integration into your setup. With a pitch of 5mm, it offers optimal spacing for secure wire connections. Accommodating various wire sizes from 24 AWG to 12 AWG, including 22 AWG, 26 AWG, 20 AWG, 14 AWG, 16 AWG, and 18 AWG, it caters to a wide range of applications. Operating at a voltage of 300V and with an amperage of 18A, this terminal block guarantees reliable power transmission. Its sturdy construction and ROHS compliance make it a durable and environmentally friendly choice for your connectivity needs. Explore the possibilities with our versatile pluggable terminal block.

