| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5117 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245117 |
| SKU: | MOL39524-5117 |
39524-5117
| Heilind Number: | MOL39524-5117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5117 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 17 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile pluggable terminal block. With a sturdy 18 A amperage and 300 V voltage capacity, this horizontal orientation terminal block features 17 positions for seamless wire integration. Accommodating various wire sizes from 24 AWG to 18 AWG, it ensures reliable connections for your electronic projects. Whether you're working on industrial machinery or electronic devices, this terminal block guarantees secure and efficient power distribution. Made with high-quality materials, it offers durability and long-lasting performance. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.

