| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5120 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245120 |
| SKU: | MOL39524-5120 |
39524-5120
| Heilind Number: | MOL39524-5120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5120 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a horizontal orientation and 20 positions, it offers versatility in your wiring setup. The 5mm pitch allows for easy installation, accommodating various wire sizes from 24AWG to 12AWG. Whether you're working on a DIY project or industrial application, this terminal block guarantees secure and efficient connections. Please note, it is not RoHS compliant. Explore the full range of connectors and terminal blocks in our collection for all your wiring needs.

