| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5122 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245122 |
| SKU: | MOL39524-5122 |
39524-5122
| Heilind Number: | MOL39524-5122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5122 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 22 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Designed for horizontal orientation with 22 positions, it offers a secure fit for various wire sizes, from 24 AWG to 12 AWG. With an amperage of 18A and voltage rating of 300V, this terminal block ensures reliable power distribution. Its 5mm pitch allows for easy installation, making it ideal for a wide range of applications. Crafted for durability and efficiency, it is a must-have component for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards. Elevate your wiring setup with this top-quality terminal block.

