| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5123 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245123 |
| SKU: | MOL39524-5123 |
39524-5123
| Heilind Number: | MOL39524-5123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5123 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 23 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, designed for seamless integration in your electronic setups. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring 23 positions in a single row, it offers ample space for your wiring needs. The horizontal orientation and 5mm pitch make for easy installation, while accommodating various wire sizes ranging from 12 to 26 AWG. Crafted for durability, this terminal block guarantees secure and efficient connectivity, ideal for industrial and commercial applications. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your terminal block solutions with this versatile and dependable component.

