| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5124 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245124 |
| SKU: | MOL39524-5124 |
39524-5124
| Heilind Number: | MOL39524-5124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5124 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block, featuring a robust amperage of 18 A and a secure horizontal orientation. With 24 positions available, it offers ample room for efficient wiring, accommodating various wire sizes from 12 AWG to 26 AWG. Operating at a voltage of 300 V, it ensures reliable power distribution in any application. Crafted for durability and ease of use, this terminal block is a must-have for your connectivity needs.

