| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5202 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245202 |
| SKU: | MOL39524-5202 |
39524-5202
| Heilind Number: | MOL39524-5202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5202 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block. Designed for optimal functionality, this two-position connector offers a horizontal orientation, perfect for streamlined installations. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 18 AWG, it ensures secure and efficient connections. Rated for 18A at 300V, it guarantees reliable power transmission. Whether it's for industrial applications or DIY projects, this terminal block, with its RoHS compliance, is a versatile and essential component for any wiring setup. Upgrade your connectivity solutions with ease and precision.

