| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5204 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245204 |
| SKU: | MOL39524-5204 |
39524-5204
| Heilind Number: | MOL39524-5204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5204 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 4 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. Designed for horizontal orientation, it features four positions with a pitch of 5mm, accommodating various wire sizes ranging from 12 AWG to 26 AWG. With a maximum voltage rating of 300V, this terminal block ensures reliable performance in your electrical setups. While it may not be RoHS compliant, its robust construction guarantees durability and efficiency. Perfect for industrial or DIY projects, this pluggable terminal block is a must-have for any wiring task.

