| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5205 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245205 |
| SKU: | MOL39524-5205 |
39524-5205
| Heilind Number: | MOL39524-5205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5205 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 5 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance pluggable terminal block. Designed for optimal functionality, this terminal block boasts a robust amperage of 18A and a voltage rating of 300V, ensuring reliable power transmission. With a horizontal orientation and five positions, it offers versatile installation options. Accommodating wire sizes ranging from 12AWG to 24AWG, including 14AWG and 16AWG, it caters to a wide range of applications. Its pitch of 5mm allows for efficient spacing, while its durable construction guarantees long-lasting durability. Perfect for industrial and commercial use, this terminal block is a must-have for any electrical project.

