| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5207 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245207 |
| SKU: | MOL39524-5207 |
39524-5207
| Heilind Number: | MOL39524-5207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5207 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 7 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-quality terminal block. With a 300V voltage rating and 18A amperage capacity, it's perfect for a variety of applications. Featuring seven positions and a 5mm pitch, this horizontal orientation block accommodates wires ranging from 24 to 12 AWG, providing flexibility for your needs. Its durable construction ensures reliable performance, and while not ROHS compliant, it meets stringent quality standards. Trust in this essential component for secure and efficient wire termination in your projects.

