| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5209 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245209 |
| SKU: | MOL39524-5209 |
39524-5209
| Heilind Number: | MOL39524-5209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5209 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 9 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this high-quality pluggable terminal block. With a horizontal orientation, it offers convenient access to its nine positions, accommodating a variety of wire sizes from 24 AWG to 12 AWG. Its 5mm pitch ensures efficient spacing, while its durable construction allows for a maximum amperage of 18A and voltage of 300V. Whether for industrial or DIY projects, this terminal block provides a reliable solution for your connectivity needs. Please note, it is not RoHS compliant.

