| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5210 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245210 |
| SKU: | MOL39524-5210 |
39524-5210
| Heilind Number: | MOL39524-5210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5210 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Ensure efficient and secure electrical connections with this high-quality terminal block. Featuring a horizontal orientation and a single row design, it offers easy access to its 10 positions, accommodating various wire sizes ranging from 24 AWG to 12 AWG. With an amperage rating of 18 A and voltage tolerance up to 300 V, it guarantees reliable performance in demanding applications. Made for convenience, its 5 mm pitch facilitates quick and accurate installations. While not ROHS compliant, this terminal block is a dependable choice for your connectivity needs. Perfect for use in a wide range of settings, from industrial to residential, this component is a vital addition to any project requiring secure wire termination.

