| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5211 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245211 |
| SKU: | MOL39524-5211 |
39524-5211
| Heilind Number: | MOL39524-5211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5211 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance terminal block, boasting a robust amperage of 18 A and a voltage capacity of 300 V. Featuring a horizontal orientation with 11 positions, it offers seamless integration for various wire sizes ranging from 24 to 18 AWG. With its pitch of 5 mm, this terminal block ensures efficient and secure connections in any application. Crafted for durability and reliability, it is a must-have component for professionals in the field. Upgrade your setup with this essential connector, designed for optimal performance.

