| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5213 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245213 |
| SKU: | MOL39524-5213 |
39524-5213
| Heilind Number: | MOL39524-5213 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5213 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a robust amperage of 18A and a voltage rating of 300V, it ensures reliable power transmission. Featuring 13 positions and a horizontal orientation, it offers versatility in your setup. The 5mm pitch allows for easy wiring with various wire sizes ranging from 24 to 12 AWG. Whether for industrial or residential use, this terminal block guarantees efficiency and durability. Stay compliant with RoHS regulations and trust in its quality for seamless connectivity. Elevate your projects with this essential component.

