| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5214 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245214 |
| SKU: | MOL39524-5214 |
39524-5214
| Heilind Number: | MOL39524-5214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5214 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block, offering a secure and efficient solution for your wiring needs. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring 14 positions in a single row and horizontal orientation, it facilitates easy and organized wire connections. Accommodating wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it offers flexibility for diverse projects. Whether you're working on industrial machinery or electronic devices, this terminal block provides a dependable interface. Please note, it is not RoHS compliant. Explore the possibilities with this essential component for your connectivity requirements.

