| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5215 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245215 |
| SKU: | MOL39524-5215 |
39524-5215
| Heilind Number: | MOL39524-5215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5215 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block, designed for seamless integration in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a horizontal orientation and 15 positions, it offers convenient and space-efficient wiring. Compatible with a wide range of wire sizes, from 12 AWG to 26 AWG, it caters to diverse needs. Rest assured of its quality and compliance as it meets RoHS standards. Perfect for use in industrial or commercial settings, this terminal block guarantees efficient and secure connections every time. Elevate your wiring projects with this essential component.

