| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5216 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245216 |
| SKU: | MOL39524-5216 |
39524-5216
| Heilind Number: | MOL39524-5216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5216 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile terminal block, designed for maximum efficiency and convenience. With an amperage rating of 18 A and a voltage capacity of 300 V, it ensures reliable performance in various applications. Featuring a single row layout with 16 positions, it offers ample connectivity options. The horizontal orientation facilitates easy installation, while the 5 mm pitch allows for efficient wire management. Compatible with wire sizes ranging from 12 AWG to 26 AWG, including 24 AWG and 22 AWG, it caters to diverse needs. While not RoHS compliant, it meets high industry standards for quality and functionality. Perfect for use in industrial and commercial settings, this pluggable terminal block is a must-have for any wiring project. Upgrade your connectivity solutions today.

