| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5217 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245217 |
| SKU: | MOL39524-5217 |
39524-5217
| Heilind Number: | MOL39524-5217 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5217 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Boasting a durable construction and a horizontal orientation, it ensures reliable power delivery in various applications. With 17 positions and a 5mm pitch, it accommodates multiple wires with ease. Operating at 300V and 18A, it offers optimal conductivity for seamless performance. Compatible with wire sizes ranging from 24AWG to 12AWG, including 22AWG, 26AWG, 20AWG, 14AWG, 16AWG, and 18AWG, it provides versatile connectivity options. Whether for industrial or commercial use, this terminal block guarantees efficiency and precision in your wiring setups. Rest assured of its quality, as it meets industry standards for performance and safety. Upgrade your connectivity solutions with this essential component.

