| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5220 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245220 |
| SKU: | MOL39524-5220 |
39524-5220
| Heilind Number: | MOL39524-5220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5220 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our 20-position pluggable terminal block. Engineered for reliability, this horizontal orientation block features a 5mm pitch, accommodating a wide range of wire sizes from 24 AWG to 12 AWG. With a maximum voltage of 300V and amperage of 18A, it ensures optimal performance in various applications. Whether you're working on industrial machinery or electronic devices, rest assured that this terminal block, meeting RoHS compliance standards, guarantees both efficiency and safety. Connect with confidence – trust in the quality of our terminal blocks for your connectivity needs.

