| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5221 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245221 |
| SKU: | MOL39524-5221 |
39524-5221
| Heilind Number: | MOL39524-5221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5221 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block, designed for seamless integration in a variety of applications. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring 21 positions and a horizontal orientation, it offers versatility in wiring configurations. Accepting wire sizes ranging from 24 to 12 AWG, including 14, 16, and 18 AWG, it accommodates a wide range of needs. Its pitch of 5mm allows for efficient spacing, while its sturdy construction guarantees durability. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity requirements.

