| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5222 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245222 |
| SKU: | MOL39524-5222 |
39524-5222
| Heilind Number: | MOL39524-5222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5222 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Boasting an amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring a horizontal orientation and accommodating 22 positions, it offers versatility in your wiring setups. With a pitch of 5 mm and compatibility with various wire sizes ranging from 12 AWG to 26 AWG, it caters to a wide range of applications. Despite not being RoHS compliant, its robust construction guarantees durability. Elevate your connectivity solutions with this essential component.

