| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5224 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245224 |
| SKU: | MOL39524-5224 |
39524-5224
| Heilind Number: | MOL39524-5224 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5224 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Achieve secure and efficient electrical connections with our 24-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 5mm pitch, accommodating wire sizes ranging from 12 AWG to 26 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable performance in various applications. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and easy installation, is a versatile solution for your connectivity needs. Made with high-quality materials and meeting RoHS compliance standards, it guarantees both durability and environmental responsibility. Trust in this essential component for seamless wire termination in your projects.

