| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5502 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245502 |
| SKU: | MOL39524-5502 |
39524-5502
| Heilind Number: | MOL39524-5502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5502 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for efficiency and durability, it features a horizontal orientation with two positions, accommodating a variety of wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a voltage rating of 300V, this terminal block ensures secure and reliable power distribution. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for industrial applications, this terminal block guarantees seamless connectivity and optimal amperage flow. Upgrade your wiring setup with this essential component.

