| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5503 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245503 |
| SKU: | MOL39524-5503 |
39524-5503
| Heilind Number: | MOL39524-5503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5503 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage pluggable terminal block. Designed for efficiency, this terminal block features three positions for secure wire connections. With a voltage rating of 300V and an amperage capacity of 18A, it ensures reliable power distribution. The horizontal orientation and 5mm pitch make for easy installation. Accommodating wire sizes ranging from 12 AWG to 26 AWG, it offers versatility for various applications. Crafted for durability and performance, this terminal block is a must-have for any electrical setup. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity with this essential component.

