| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5506 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245506 |
| SKU: | MOL39524-5506 |
39524-5506
Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block, offering a convenient and secure solution for your wiring needs. With a maximum amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. This horizontal orientation, 6-position terminal block accommodates a variety of wire sizes, from 24 AWG to 18 AWG, making it versatile for different applications. Its pitch of 5 mm and single row design streamline installation and organization. While not RoHS compliant, it guarantees robust and efficient performance in various settings, from industrial to residential. Upgrade your connectivity with this essential component, perfect for use in connectors, headers, and terminal blocks.

