| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5508 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245508 |
| SKU: | MOL39524-5508 |
39524-5508
Specifications
Detailed Description
Enhance your electrical connectivity with our high-quality Pluggable Terminal Block. Designed for optimal performance, this component features a horizontal orientation with eight positions for seamless wire insertion. Accommodating a range of wire sizes from 24 AWG to 18 AWG, it offers versatility in your projects. With a pitch of 5mm and a voltage rating of 300V, this terminal block ensures reliable power distribution. Its sturdy construction and 18A amperage make it suitable for various applications. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have for your toolbox. RoHS compliant. Elevate your wiring setups with ease and efficiency.

