| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5509 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245509 |
| SKU: | MOL39524-5509 |
39524-5509
| Heilind Number: | MOL39524-5509 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5509 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a maximum amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring a horizontal orientation and 9 positions, it offers versatility in installation. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it accommodates a wide range of applications. Its pitch of 5 mm allows for easy connection, while its durable construction guarantees longevity. Ideal for various industries, this terminal block is a must-have for any wiring project.

