| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5510 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245510 |
| SKU: | MOL39524-5510 |
39524-5510
| Heilind Number: | MOL39524-5510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5510 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality pluggable terminal block. Featuring a horizontal orientation and ten positions, this terminal block is designed for seamless installation and efficient wiring. With a maximum amperage of 18A and a voltage rating of 300V, it ensures reliable performance in various applications. Its versatility is further highlighted by its compatibility with wire sizes ranging from 24AWG to 12AWG. Whether you're working on a residential project or industrial application, this terminal block, with its RoHS compliance, guarantees both safety and durability. Upgrade your connectivity solutions with this essential component.

