| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5511 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245511 |
| SKU: | MOL39524-5511 |
39524-5511
| Heilind Number: | MOL39524-5511 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5511 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Ensure secure and efficient electrical connections with this 11-position pluggable terminal block. Featuring a horizontal orientation and a 5mm pitch, it accommodates a wide range of wire sizes from 24 AWG to 12 AWG. With a maximum amperage of 18A and a voltage rating of 300V, it is suitable for various applications. This terminal block is a reliable solution for industrial and commercial projects, offering easy installation and maintenance. Crafted with quality materials, it guarantees durability and performance. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in this terminal block for seamless connectivity in your projects.

