| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5513 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245513 |
| SKU: | MOL39524-5513 |
39524-5513
| Heilind Number: | MOL39524-5513 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5513 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our versatile pluggable terminal block. With a high amperage rating of 18 A and a robust design, it ensures reliable performance in various applications. Featuring 13 positions and a horizontal orientation, it offers seamless integration into your setup. Accommodating wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, its versatility is unmatched. With a pitch of 5 mm and a voltage rating of 300 V, it guarantees secure connections. Despite not being RoHS compliant, its quality and durability are top-notch. Explore the possibilities with this essential component for your electrical projects.

