| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5514 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245514 |
| SKU: | MOL39524-5514 |
39524-5514
| Heilind Number: | MOL39524-5514 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5514 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for seamless integration, it boasts a horizontal orientation with 14 positions, ensuring efficient organization. With a voltage rating of 300V and an amperage of 18A, it offers reliable power distribution. The block accommodates wire sizes ranging from 12AWG to 26AWG, catering to various needs. Its pitch of 5mm allows for secure and stable connections. Whether for industrial or DIY projects, this terminal block is a versatile and essential component. Please note that it is not RoHS-compliant. Upgrade your setup with this top-quality connector.

