| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5515 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245515 |
| SKU: | MOL39524-5515 |
39524-5515
| Heilind Number: | MOL39524-5515 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5515 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Power up your connections with our 15-position horizontal pluggable terminal block. Designed for optimal performance, this terminal block boasts an amperage of 18A and a voltage rating of 300V, ensuring reliable power transmission. With a pitch of 5mm, it offers easy and efficient wire connections. Accommodating wire sizes ranging from 24AWG to 12AWG, it's versatile for various applications. Its durable construction and horizontal orientation make it ideal for secure and space-saving installations. Rest assured of quality and compliance as it meets RoHS standards. Upgrade your connectivity solutions with this essential component.

