| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5516 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245516 |
| SKU: | MOL39524-5516 |
39524-5516
| Heilind Number: | MOL39524-5516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5516 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connectivity with this pluggable terminal block, designed for optimal performance in a range of applications. With a high amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring a horizontal orientation and 16 positions, it allows for efficient wire management. Compatible with various wire sizes from 12 AWG to 26 AWG, it offers versatility in installation. This terminal block is a dependable solution for your connectivity needs, whether in industrial settings or DIY projects. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your wiring setup with this essential component.

