| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5517 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245517 |
| SKU: | MOL39524-5517 |
39524-5517
| Heilind Number: | MOL39524-5517 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5517 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Featuring a robust amperage of 18 A and a voltage capacity of 300 V, it ensures reliable power transmission. With 17 positions and a horizontal orientation, it offers seamless integration into your setup. Suitable for various wire sizes ranging from 12 AWG to 26 AWG, it provides versatility in connectivity. Crafted for durability and efficiency, this terminal block is a must-have for any project requiring secure and stable connections. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your terminal block solutions today with this essential component.

