| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5520 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245520 |
| SKU: | MOL39524-5520 |
39524-5520
| Heilind Number: | MOL39524-5520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5520 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Power up your connections with this robust terminal block, featuring a horizontal orientation for seamless integration. With a maximum amperage of 18 A and a voltage rating of 300 V, this block is designed for high-performance applications. Offering 20 positions and accommodating wire sizes ranging from 24 AWG to 18 AWG, it provides versatility for various projects. Its pitch of 5 mm ensures secure and reliable connections, while its rohs_compliance guarantees environmental responsibility. Ideal for industrial use, this terminal block is a must-have for efficient and durable wiring solutions.

