| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5522 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245522 |
| SKU: | MOL39524-5522 |
39524-5522
Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, featuring an amperage of 18 A and a voltage rating of 300 V for reliable power distribution. With 22 positions available, it offers ample space for secure wire termination, accommodating various sizes ranging from 24 AWG to 12 AWG. Designed for horizontal orientation and boasting RoHS compliance, it ensures both efficiency and environmental responsibility. Perfect for industrial applications, this terminal block guarantees seamless connectivity and durability. Elevate your wiring projects with this essential component.

