| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5523 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245523 |
| SKU: | MOL39524-5523 |
39524-5523
| Heilind Number: | MOL39524-5523 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5523 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for versatility, it accommodates wire sizes ranging from 24 AWG to 12 AWG, ensuring compatibility with a wide range of applications. With a maximum amperage of 18 A and a voltage rating of 300 V, it offers reliable conductivity for your power needs. Featuring 23 positions in a single row and a 5 mm pitch, it allows for efficient and organized wiring. Its horizontal orientation makes for easy installation, while its durable construction guarantees long-term stability. Whether you're working on a commercial project or a DIY endeavor, this terminal block is an essential component for secure and efficient electrical connections.

