| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5524 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245524 |
| SKU: | MOL39524-5524 |
39524-5524
| Heilind Number: | MOL39524-5524 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5524 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws, Green Housing, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Pluggable Terminal Block. Designed for seamless integration, this horizontal orientation block features 24 positions, accommodating a variety of wire sizes from 12 AWG to 26 AWG. With an amperage of 18 A and a voltage rating of 300 V, it ensures reliable power distribution. Its pitch of 5 mm allows for efficient wiring, making it ideal for various applications. Crafted with quality and durability in mind, this terminal block is a must-have for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards. Elevate your projects with this essential component.

