| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5602 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245602 |
| SKU: | MOL39524-5602 |
39524-5602
| Heilind Number: | MOL39524-5602 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5602 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Designed for horizontal orientation, it offers secure and efficient wire termination with two positions for optimal connectivity. With a maximum voltage of 300 V and an amperage of 18 A, it ensures reliable power distribution. Compatible with wire sizes ranging from 12 AWG to 24 AWG, it accommodates a variety of applications. Its pitch of 5 mm allows for easy installation, making it ideal for industrial and commercial use. Crafted with quality materials, this terminal block guarantees durability and long-lasting performance. Trust in its robust design and RoHS compliance for safe and environmentally friendly operation. Perfect for use in a wide range of settings, from machinery to electronics, this terminal block is the ultimate solution for your connectivity needs.

