| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5603 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245603 |
| SKU: | MOL39524-5603 |
39524-5603
| Heilind Number: | MOL39524-5603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5603 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile terminal block. With a maximum amperage of 18 A and a voltage rating of 300 V, it ensures reliable power distribution. Featuring three positions and horizontal orientation, it offers flexibility in wire management. Compatible with various wire sizes ranging from 24 AWG to 12 AWG, it accommodates a wide range of applications. Crafted for durability and performance, this terminal block is a valuable addition to any project requiring secure and efficient connectivity. Rest assured of its quality, as it meets RoHS compliance standards. Ideal for use in industrial, commercial, or residential settings, it's a must-have component for your electrical systems.

