| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5604 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245604 |
| SKU: | MOL39524-5604 |
39524-5604
| Heilind Number: | MOL39524-5604 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5604 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for horizontal orientation, it features four positions for seamless wiring. With an amperage of 18 A and a voltage rating of 300 V, it ensures reliable power distribution. Accommodating wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG and 14 AWG, it offers versatility for various applications. Its pitch of 5 mm allows for efficient installation, while its sturdy construction guarantees long-lasting durability. Upgrade your connectivity with this essential component for your projects.

