| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5605 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245605 |
| SKU: | MOL39524-5605 |
39524-5605
| Heilind Number: | MOL39524-5605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5605 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block, designed for seamless integration in your projects. With a horizontal orientation and five positions, it offers optimal flexibility for wiring arrangements. Supporting a wide range of wire sizes from 24 to 12 AWG, it caters to various needs with ease. Operating at 300V and 18A, it ensures reliable performance in demanding environments. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have component for your toolbox. Explore its potential in applications ranging from home electronics to industrial machinery, and experience efficient and secure connectivity like never before.

