| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5606 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245606 |
| SKU: | MOL39524-5606 |
39524-5606
| Heilind Number: | MOL39524-5606 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5606 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block, perfect for industrial and commercial applications. With a sturdy horizontal orientation and six positions for secure wiring, it ensures reliable performance. Operating at 300 volts, it accommodates various wire sizes from 12 AWG to 26 AWG, offering versatility for your projects. Meeting RoHS compliance standards, it's also environmentally friendly. Trust in its durability and efficiency for all your connectivity needs.

