| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5609 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245609 |
| SKU: | MOL39524-5609 |
39524-5609
| Heilind Number: | MOL39524-5609 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5609 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. With a robust amperage of 18A and a durable design, it ensures reliable power distribution in various applications. Featuring nine positions and a horizontal orientation, it offers seamless connectivity for your wiring needs. Compatible with wire sizes ranging from 24 to 12 AWG, it accommodates a wide range of setups. Operating at a voltage of 300V, it guarantees efficient power transmission. Rest assured of its quality and compliance with RoHS standards. Upgrade your terminal block systems with this essential component for enhanced performance and connectivity.

