| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5610 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245610 |
| SKU: | MOL39524-5610 |
39524-5610
| Heilind Number: | MOL39524-5610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5610 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our 10-position horizontal pluggable terminal block. Designed for optimal performance, this terminal block features a 5mm pitch, accommodating various wire sizes ranging from 24AWG to 12AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable power transmission. Whether you're working on a DIY project or an industrial application, this terminal block, with its sturdy construction and easy plug-in design, guarantees efficient and secure connections. Join the ranks of satisfied customers who have made it an essential component in their setup. Rest assured, our terminal block meets all necessary RoHS compliance standards, reflecting our commitment to quality and sustainability. Explore seamless connectivity with this essential component, perfect for any wiring project.

