| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5612 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245612 |
| SKU: | MOL39524-5612 |
39524-5612
| Heilind Number: | MOL39524-5612 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5612 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 12-position pluggable terminal block. Designed for horizontal orientation, this high-quality connector accommodates wire sizes ranging from 24 to 12 AWG, offering versatility for various applications. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in power distribution and signal transmission. Operating at an amperage of 18A, it meets the demands of moderate to high-power setups. Whether you're working on industrial machinery or electronic devices, this terminal block, while not ROHS compliant, guarantees secure and efficient connectivity. Explore our range of connectors for all your project needs.

