| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5615 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245615 |
| SKU: | MOL39524-5615 |
39524-5615
| Heilind Number: | MOL39524-5615 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5615 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Designed for optimal functionality, it boasts 15 positions with a horizontal orientation, allowing for seamless integration into your setup. With a pitch of 5mm and accommodating wire sizes ranging from 24 AWG to 12 AWG, it offers versatility for various applications. Operating at 300V and 18A, this terminal block ensures reliable power distribution. Whether you're a professional installer or DIY enthusiast, this ROHS-compliant component is essential for your project. Upgrade your connections with ease and precision.

